Reference Only

D55342H07B60D4R5T

Thin Film Resistors - SMD 1206 60.4 1%

Manufacturer:

Mfr Part:
D55342H07B60D4R5T

TTI Part:
D55342H07B60D4R5T

EDA / CAD Models

Alternate Part Number

D55342E07B60D4RWS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesD55342 - E/H
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.70$1,350.00
$2.47$2,470.00
$2.16$5,400.00
$2.14$10,700.00
$2.11$21,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.