Reference Only

D55342H07B32E4RWS

Thin Film Resistors - SMD 1206 32.4K 1%

Manufacturer:

Mfr Part:
D55342H07B32E4RWS

TTI Part:
D55342H07B32E4RWS

EDA / CAD Models

Alternate Part Number

D55342E07B32B4RWS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingWAFL
SeriesD55342 - E/H
Case Code - in1206
Case Code - mm3216
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.90$290.00
$2.87$574.00
$2.84$1,420.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.