Reference Only

D55342H07B100DRT5

Thin Film Resistors - SMD 1206 100 1%

Manufacturer:

Mfr Part:
D55342H07B100DRT5

TTI Part:
D55342H07B100DRT5

EDA / CAD Models

Alternate Part Number

D55342E07B100ART5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
Series55342
Resistance100 Ohms
Tolerance1 %
Temperature Coefficient50 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width0.063 in
Height0.838 mm (0.033 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Power Rating250 mW (1/4 W)
Voltage Rating100 V
FeaturesNon-Inductive
Mounting StyleSMD/SMT
Product TypeThin Film Resistors
ProductThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeSurface-Mount Chip Thin Film Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.01$1,005.00
$1.67$1,670.00
$1.47$3,675.00
$1.45$7,250.00
$1.44$14,400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.