Reference Only

D55342E07B40B2RT5

Thin Film Resistors - SMD 1206 40.2K .1%

Manufacturer:

Mfr Part:
D55342E07B40B2RT5

TTI Part:
D55342E07B40B2RT5

EDA / CAD Models

Alternate Part Number

D55342E07B40B2RWS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesD55342
Temperature Coefficient25 PPM / C
Case Code - in1206
Case Code - mm3216
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

500In Stock

2,500 expected 13-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.80$1,400.00
$2.76$2,760.00
$2.69$6,725.00
$2.66$13,300.00
$2.63$26,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.