D55342E07B39B2RWS Vishay / Thin Film

D55342E07B39B2RWS

Thin Film Resistors - SMD 1206 39.2K .1%

Manufacturer:

Mfr Part:
D55342E07B39B2RWS

TTI Part:
D55342E07B39B2RWS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingWAFL
SeriesD55342
Temperature Coefficient25 PPM / C
Case Code - in1206
Case Code - mm3216
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead

93In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.96$9.92
$4.91$122.75
$4.86$243.00
$4.81$481.00
$4.77$1,192.50
$3.54$1,770.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.