Reference Only

D55342E07B221DRT5

Thin Film Resistors - SMD 1206 221 1%

Manufacturer:

Mfr Part:
D55342E07B221DRT5

TTI Part:
D55342E07B221DRT5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesD55342
Tolerance1 %
Temperature Coefficient25 PPM / C
Case Code - in1206
Case Code - mm3216
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,000In Stock

6,000 expected 13-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.21$605.00
$1.02$1,020.00
$1.01$2,525.00
$1.00$5,000.00
$0.99$9,900.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.