Reference Only

D55342E07B200ART5

Thin Film Resistors - SMD 1206 200 .1%

Manufacturer:

Mfr Part:
D55342E07B200ART5

TTI Part:
D55342E07B200ART5

EDA / CAD Models

Alternate Part Number

D55342E07B200ARWS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesD55342
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in1206
Case Code - mm3216
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.86$1,430.00
$2.83$2,830.00
$2.79$6,975.00
$2.76$13,800.00
$2.73$27,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.