Reference Only

D55342E07B1B21RT5

Thin Film Resistors - SMD 1206 1.21K .1%

Manufacturer:

Mfr Part:
D55342E07B1B21RT5

TTI Part:
D55342E07B1B21RT5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesD55342
Temperature Coefficient25 PPM / C
Case Code - in1206
Case Code - mm3216
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.81$1,405.00
$2.78$2,780.00
$2.71$6,775.00
$2.69$13,450.00
$2.66$26,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.