Reference Only

D55342E07B12B4RWS

Thin Film Resistors - SMD 1206 12.4K .1%

Manufacturer:

Mfr Part:
D55342E07B12B4RWS

TTI Part:
D55342E07B12B4RWS

EDA / CAD Models

Alternate Part Number

D55342E07B12B4RT5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingWAFL
SeriesD55342
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating125 mW (1/8 W)
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

225In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.96$124.00
$4.91$245.50
$4.86$486.00
$4.81$1,202.50
$3.54$1,770.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.