Reference Only
ZPY6V2-TR
Zener Diodes 6.2 Volt 1.3 Watt 5%
Datasheet
ZPY6V2-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 6.2 V | |
| Mounting Style | Through Hole | |
| Package / Case | DO-41 | |
| Pd - Power Dissipation | 1.3 W | |
| Voltage Tolerance | 5 % | |
| Zz - Zener Impedance | 2 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Configuration | Single | |
| Test Current | 100 mA | |
| Packaging | Reel | |
| Height | 2.6 mm | |
| Length | 4.1 mm | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Temperature Coefficient | 0.025 %/C | |
| Width | 2.6 mm | |
| Zener Current | 183 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.142 | $3,550.00 |
Need more?
Sign in to add projects and notes