Reference Only

ZPY5V6-TAP

Zener Diodes 5.6 Volt 1.3 Watt 5%

Manufacturer:

Mfr Part:
ZPY5V6-TAP

TTI Part:
ZPY5V6-TAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage5.6 V
Mounting StyleThrough Hole
Package / CaseDO-41
Pd - Power Dissipation1.3 W
Voltage Tolerance5 %
Zz - Zener Impedance2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current100 mA
PackagingAmmo Pack
Height2.6 mm
Length4.1 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Voltage Temperature Coefficient0.01 %/C
Width2.6 mm
Zener Current193 mA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 25,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.119$2,975.00
Need more?

My Notes

Sign into see notes.