Reference Only

ZMY33-GS08

Zener Diodes 33 Volt 1 Watt 10%

Manufacturer:

Mfr Part:
ZMY33-GS08

TTI Part:
ZMY33-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage33 V
Mounting StyleSMD/SMT
Package / CaseDO-213AB-2
Pd - Power Dissipation1 W
Voltage Tolerance5 %
Zz - Zener Impedance20 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current25 mA
PackagingReel
Height2.6 mm
Length5.2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Temperature Coefficient0.095 %/C
Width2.6 mm
Zener Current22 mA

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.12$1,440.00
Need more?
Available Regional Inventory
30,000 available now at ttieurope.com
Sign in to add projects and notes