Reference Only

ZMY18-GS08

Zener Diodes 18 Volt 1 Watt 10%

Manufacturer:

Mfr Part:
ZMY18-GS08

TTI Part:
ZMY18-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage18 V
Mounting StyleSMD/SMT
Package / CaseDO-213AB-2
Pd - Power Dissipation1 W
Voltage Tolerance5 %
Zz - Zener Impedance11 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current25 mA
PackagingReel
Height2.6 mm
Length5.2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Voltage Temperature Coefficient0.09 %/C
Width2.6 mm
Zener Current40 mA

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.128$1,536.00
Need more?
Available Regional Inventory
42,000 available now at ttieurope.com

My Notes

Sign into see notes.