Reference Only
ZMY15-GS08
Zener Diodes 15 Volt 1 Watt 10%
Datasheet
ZMY15-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 15 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-213AB-2 | |
| Pd - Power Dissipation | 1 W | |
| Voltage Tolerance | 5 % | |
| Zz - Zener Impedance | 9 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Configuration | Single | |
| Test Current | 50 mA | |
| Packaging | Reel | |
| Height | 2.6 mm | |
| Length | 5.2 mm | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Voltage Temperature Coefficient | 0.075 %/C | |
| Width | 2.6 mm | |
| Zener Current | 49 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.138 | $1,656.00 |
Need more?
Available Regional Inventory
18,000 available now at ttieurope.com
Sign in to add projects and notes