Reference Only

ZM4744A-GS08

Zener Diodes 15 Volt 1 Watt 5%

Manufacturer:

Mfr Part:
ZM4744A-GS08

TTI Part:
ZM4744A-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage15 V
Mounting StyleSMD/SMT
Package / CaseDO-213AB-2
Pd - Power Dissipation1 W
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current5 uA
Zz - Zener Impedance14 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current17 mA
PackagingReel
Diameter2.6 mm
Ir - Reverse Current5 uA
Length5.2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Zener Current61 mA

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

106,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.129$193.50
$0.127$381.00
$0.125$562.50
$0.123$922.50
$0.121$1,815.00
Need more?

My Notes

Sign into see notes.