Reference Only

ZM4740A-GS08

Zener Diodes 10 Volt 1 Watt 5%

Manufacturer:

Mfr Part:
ZM4740A-GS08

TTI Part:
ZM4740A-GS08

EDA / CAD Models

Alternate Part Number

ZM4740A-GS18

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage10 V
Mounting StyleSMD/SMT
Package / CaseDO-213AB-2
Pd - Power Dissipation1 W
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current10 uA
Zz - Zener Impedance7 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current25 mA
PackagingReel
Diameter2.6 mm
Ir - Reverse Current10 uA
Length5.2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Zener Current91 mA

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.112$1,344.00
Need more?
Available Regional Inventory
6,000 available now at ttieurope.com

My Notes

Sign into see notes.