Reference Only
VCAN36A2-03SHE3A18
ESD Protection Diodes / TVS Diodes ESD 36V BI
Datasheet
VCAN36A2-03SHE3A18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 2 Channel | |
| Working Voltage | 36 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 63 V | |
| Breakdown Voltage | 39 V | |
| Package / Case | SC-59-3 (SOT-23-3) | |
| Peak Pulse Current | 2.4 A | |
| Pppm - Peak Pulse Power Dissipation | 150 W | |
| Cd - Diode Capacitance | 10 pF | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | ESD Suppressors | |
| Series | VCAN36A2-03S | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.079 | $790.00 |
Need more?
Sign in to add projects and notes