Reference Only

TZX20A-TAP

Zener Diodes 20 Volt 0.5W 10%

Manufacturer:

Mfr Part:
TZX20A-TAP

TTI Part:
TZX20A-TAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage20 V
Mounting StyleThrough Hole
Package / CaseDO-35-2
Pd - Power Dissipation500 mW
Ir - Maximum Reverse Leakage Current1 uA
Zz - Zener Impedance60 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current2 mA
PackagingAmmo Pack
Diameter1.7 mm
Ir - Reverse Current1 uA
Length3.9 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.5 V
Zener Current1 uA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 30,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.078$2,340.00
Need more?

My Notes

Sign into see notes.