Reference Only

TZMB51-GS08

Zener Diodes 51 Volt 0.5W 2%

Manufacturer:

Mfr Part:
TZMB51-GS08

TTI Part:
TZMB51-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage51 V
Mounting StyleSMD/SMT
Package / CaseSOD-80
Pd - Power Dissipation500 mW
Voltage Tolerance2 %
Zz - Zener Impedance125 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current2.5 mA
PackagingReel
Diameter1.6 mm
Length3.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.5 V
Voltage Temperature Coefficient0.12 %/K
Zener Current100 nA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.046$575.00
Need more?

My Notes

Sign into see notes.