Reference Only

TLZ30C-GS08

Zener Diodes 30 Volt 0.5 Watt IR = 0.04uA

Manufacturer:

Mfr Part:
TLZ30C-GS08

TTI Part:
TLZ30C-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage30 V
Mounting StyleSMD/SMT
Package / CaseSOD-80
Pd - Power Dissipation500 mW
Voltage Tolerance3 %
Ir - Maximum Reverse Leakage Current40 nA
Zz - Zener Impedance55 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current5 mA
PackagingReel
Height1.5 mm
Ir - Reverse Current40 nA
Length3.5 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.5 mm
Zener Current40 nA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.042$525.00
Need more?

My Notes

Sign into see notes.