Reference Only

SML4744-E3/61

Zener Diodes 15 Volt 1.0W 10%

Manufacturer:

Mfr Part:
SML4744-E3/61

TTI Part:
SML4744-E3/61

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage15 V
Mounting StyleSMD/SMT
Package / CaseDO-214AC-2
Pd - Power Dissipation1 W
Voltage Tolerance10 %
Ir - Maximum Reverse Leakage Current5 uA
Zz - Zener Impedance14 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current17 mA
PackagingReel
SeriesSML47
Height2.3 mm
Ir - Reverse Current5 uA
Length4.5 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width2.8 mm
Zener Current5 uA

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.211$379.80
Need more?
Available Regional Inventory
3,600 available now at ttieurope.com

My Notes

Sign into see notes.