Reference Only

LL4154-GS08

Small Signal Switching Diodes 35 Volt 300mA 2.0 Amp IFSM

Manufacturer:

Mfr Part:
LL4154-GS08

TTI Part:
LL4154-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseMiniMELF SOD-80-2
Peak Reverse Voltage35 V
Max Surge Current2 A
If - Forward Current300 mA
ConfigurationSingle
Recovery Time4 ns
Vf - Forward Voltage1 V
Ir - Reverse Current100 nA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.0312$390.00
Need more?

My Notes

Sign into see notes.