Reference Only

LL4150GS08

Small Signal Switching Diodes Vr/50V Io/300mA T/R

Manufacturer:

Mfr Part:
LL4150GS08

TTI Part:
LL4150GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-80-2
Peak Reverse Voltage50 V
Max Surge Current4 A
If - Forward Current600 mA
ConfigurationSingle
Recovery Time4 ns
Vf - Forward Voltage1 V
Ir - Reverse Current100 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
Part # AliasesLL4150-GS08

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

12,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.0177$44.25
Need more?

My Notes

Sign into see notes.