Reference Only

LL4148-GS18

Small Signal Switching Diodes 100 Volt 50 mA

Manufacturer:

Mfr Part:
LL4148-GS18

TTI Part:
LL4148-GS18

EDA / CAD Models

Alternate Part Number

LL4148-GS08

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-80
Peak Reverse Voltage100 V
Max Surge Current2 A
If - Forward Current300 mA
ConfigurationSingle
Recovery Time8 ns
Vf - Forward Voltage1 V
Ir - Reverse Current5 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingReel
Pd - Power Dissipation500 mW
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

20,000In Stock

60,000 expected on  from 10-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.013$130.00
$0.0128$256.00
$0.0126$378.00
$0.0124$620.00
$0.0121$1,210.00
Need more?

My Notes

Sign into see notes.