Reference Only

GLL4735A-E3/96

Zener Diodes 6.2 Volt 1.0W 5%

Manufacturer:

Mfr Part:
GLL4735A-E3/96

TTI Part:
GLL4735A-E3/96

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage6.2 V
Mounting StyleSMD/SMT
Package / CaseDO-213AB-2
Pd - Power Dissipation1 W
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current50 uA
Zz - Zener Impedance2 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current41 mA
PackagingReel
Diameter2.67 mm
Ir - Reverse Current50 uA
Length5.2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Zener Current50 uA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.444$666.00
Need more?

My Notes

Sign into see notes.