Reference Only

ES07B-GS08

Rectifiers 100 Volt 0.7A 25ns 30 Amp IFSM

Manufacturer:

Mfr Part:
ES07B-GS08

TTI Part:
ES07B-GS08

EDA / CAD Models

Alternate Part Number

ES07B-GS18

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-219AB-2
Vr - Reverse Voltage100 V
If - Forward Current1.2 A
TypeUltra Fast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage980 mV
Max Surge Current30 A
Ir - Reverse Current10 uA
Recovery Time25 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesES07
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 99 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.073$2,190.00
Need more?
Available Regional Inventory
162,000 available now at ttieurope.com

My Notes

Sign into see notes.