Reference Only

BZX84C5V1-E3-08

Zener Diodes 5.1 Volt 0.35W 5%

Manufacturer:

Mfr Part:
BZX84C5V1-E3-08

TTI Part:
BZX84C5V1-E3-08

EDA / CAD Models

Alternate Part Number

BZX84C5V1-AU-R1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage5.1 V
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Pd - Power Dissipation300 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current2 uA
Zz - Zener Impedance60 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesBZX84
Height1.15 mm
Ir - Reverse Current2 uA
Length3.1 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Voltage Temperature Coefficient4 PPM/C
Width1.43 mm
Zener Current2 uA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0239$71.70
$0.0236$141.60
$0.0234$210.60
$0.0211$316.50
$0.0209$627.00
Need more?

My Notes

Sign into see notes.