Reference Only
BZX84C15-HE3-A-18
Zener Diodes ZENER SOT-23 .35W 15V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Zener Diodes | |
| Packaging | Reel | |
| Series | BZX84 | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $500.00 |
Need more?
My Notes
Sign into see notes.