Reference Only

BZT03C7V5-TAP

Zener Diodes 7.5 Volt 600W 6%

Manufacturer:

Mfr Part:
BZT03C7V5-TAP

TTI Part:
BZT03C7V5-TAP

EDA / CAD Models

Alternate Part Number

BZT03C7V5-TR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage7.5 V
Mounting StyleAxial
Package / CaseSOD-57
Pd - Power Dissipation1.3 W
Voltage Tolerance6 %
Ir - Maximum Reverse Leakage Current750 uA
Zz - Zener Impedance2 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current100 mA
PackagingAmmo Pack
SeriesBZT03
Diameter3.6 mm
Ir - Reverse Current750 uA
Length4 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.2 V
Voltage Temperature Coefficient0.07 %/K
Zener Current750 uA

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 25,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.564$14,100.00
Need more?

My Notes

Sign into see notes.