Reference Only

BZT03C100-TR

Zener Diodes 100 Volt 600W 6%

Manufacturer:

Mfr Part:
BZT03C100-TR

TTI Part:
BZT03C100-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage100 V
Mounting StyleAxial
Package / CaseSOD-57
Pd - Power Dissipation1.3 W
Voltage Tolerance6 %
Ir - Maximum Reverse Leakage Current1 uA
Zz - Zener Impedance200 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesBZT03
Height3.6 mm
Ir - Reverse Current1 uA
Length4 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Voltage Temperature Coefficient0.13 %/K
Width3.6 mm
Zener Current1 uA

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.529$13,225.00
Need more?

My Notes

Sign into see notes.