Reference Only
BZG05C3V3-M3-08
End of Life
Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC)
Datasheet
BZG05C3V3-M3-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 3.3 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AC-2 | |
| Pd - Power Dissipation | 1.25 W | |
| Voltage Tolerance | 6 % | |
| Ir - Maximum Reverse Leakage Current | 40 uA | |
| Zz - Zener Impedance | 20 Ohms | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Single | |
| Test Current | 80 mA | |
| Packaging | Reel | |
| Series | BZG05C-M | |
| Height | 2.3 mm | |
| Length | 5.5 mm | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Vf - Forward Voltage | 1.2 V | |
| Voltage Temperature Coefficient | - 0.05 %/K | |
| Width | 2.8 mm | |
| Zener Current | 40 uA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
40,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.179 | $268.50 | |
| $0.177 | $531.00 | |
| $0.174 | $783.00 | |
| $0.171 | $1,282.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.