Reference Only

BYW34-TAP

Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM

Manufacturer:

Mfr Part:
BYW34-TAP

TTI Part:
BYW34-TAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseSOD-57
Vr - Reverse Voltage400 V
If - Forward Current2 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.1 V
Max Surge Current50 A
Ir - Reverse Current5 uA
Recovery Time200 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingAmmo Pack
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 25,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.655$16,375.00
Need more?
Sign in to add projects and notes