Reference Only

BAS283-GS08

Schottky Diodes & Rectifiers 60 Volt 30mA 500mA IFSM

Manufacturer:

Mfr Part:
BAS283-GS08

TTI Part:
BAS283-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleMELF
Package / CaseQuadro MELF (SOD-80)
ConfigurationSingle
TechnologySi
If - Forward Current30 mA
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage1 V
Ifsm - Forward Surge Current500 mA
Ir - Reverse Current200 nA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesBASxx
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.054$135.00
$0.053$265.00
$0.052$390.00
Need more?
Sign in to add projects and notes