Reference Only

1N5625-TAP

Rectifiers 3.0 Amp 400 Volt

Manufacturer:

Mfr Part:
1N5625-TAP

TTI Part:
1N5625-TAP

EDA / CAD Models

Alternate Part Number

1N5625-TR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseSOD-64
Vr - Reverse Voltage400 V
If - Forward Current3 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1 V
Max Surge Current100 A
Ir - Reverse Current5 uA
Recovery Time6 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Series1N5625
PackagingAmmo Pack
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 12,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.16$14,500.00
Need more?
Sign in to add projects and notes