Reference Only

1N5235B-TAP

Zener Diodes 6.8 Volt 0.5W 5%

Manufacturer:

Mfr Part:
1N5235B-TAP

TTI Part:
1N5235B-TAP

EDA / CAD Models

Alternate Part Number

1N5235B-TR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage6.8 V
Mounting StyleThrough Hole
Package / CaseDO-35-2
Pd - Power Dissipation500 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current3 uA
Zz - Zener Impedance5 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current20 mA
PackagingAmmo Pack
Series1N52xxB
Height1.7 mm
Ir - Reverse Current3 uA
Length3.9 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Voltage Temperature Coefficient0.05 %/K
Width1.7 mm
Zener Current3 uA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 30,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.073$2,190.00
Need more?

My Notes

Sign into see notes.