Reference Only

1N4750A-TAP

Zener Diodes 27 Volt 1.3 Watt

Manufacturer:

Mfr Part:
1N4750A-TAP

TTI Part:
1N4750A-TAP

EDA / CAD Models

Alternate Part Number

1N4750A-TR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage27 V
Mounting StyleThrough Hole
Package / CaseDO-41-2
Pd - Power Dissipation1.3 W
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current5 uA
Zz - Zener Impedance35 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current9.5 mA
PackagingAmmo Pack
Series1N4750A
Diameter2.6 mm
Ir - Reverse Current5 uA
Length4.1 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.2 V
Zener Current34 mA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 25,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.141$3,525.00
Need more?

My Notes

Sign into see notes.