Reference Only

1N4747A-TR

Zener Diodes 20 Volt 1.3 Watt

Manufacturer:

Mfr Part:
1N4747A-TR

TTI Part:
1N4747A-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage20 V
Mounting StyleThrough Hole
Package / CaseDO-41-2
Pd - Power Dissipation1.3 W
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current5 uA
Zz - Zener Impedance22 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current12.5 mA
PackagingReel
Series1N4747A
Diameter2.6 mm
Ir - Reverse Current5 uA
Length4.1 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.2 V
Zener Current45 mA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.154$770.00
$0.151$1,510.00
$0.149$2,235.00
$0.146$3,650.00
$0.144$7,200.00
$0.141$10,575.00
$0.139$27,800.00
$0.137$54,800.00
Need more?
Sign in to add projects and notes