Reference Only

1N4736A-TAP

Zener Diodes RECOMMENDED ALT 1N47

Manufacturer:

Mfr Part:
1N4736A-TAP

TTI Part:
1N4736A-TAP

EDA / CAD Models

Alternate Part Number

1N4736A-TR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage6.8 V
Mounting StyleThrough Hole
Package / CaseDO-41
Pd - Power Dissipation1.3 W
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current10 uA
Zz - Zener Impedance3.5 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current37 mA
PackagingAmmo Pack
Series1N4736A
Height2.6 mm
Ir - Reverse Current10 uA
Length4.1 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width2.6 mm
Zener Current133 mA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 25,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.126$3,150.00
Need more?

My Notes

Sign into see notes.