Reference Only

1N4151TAP

Small Signal Switching Diodes Vr/75V Io/150mA

Manufacturer:

Mfr Part:
1N4151TAP

TTI Part:
1N4151TAP

EDA / CAD Models

Alternate Part Number

1N4151TR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleThrough Hole
Package / CaseDO-35-2
Peak Reverse Voltage75 V
Max Surge Current2 A
If - Forward Current150 mA
ConfigurationSingle
Recovery Time4 ns
Vf - Forward Voltage1 V
Ir - Reverse Current50 nA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Series1N4151
PackagingAmmo Pack
Pd - Power Dissipation500 mW
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 50,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.045$2,250.00
Need more?
Sign in to add projects and notes