Reference Only

1N4148-TAP

Small Signal Switching Diodes vR/100V Io/150mA

Manufacturer:

Mfr Part:
1N4148-TAP

TTI Part:
1N4148-TAP

EDA / CAD Models

Alternate Part Number

1N4148TR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleThrough Hole
Package / CaseDO-35-2
Peak Reverse Voltage100 V
Max Surge Current2 A
If - Forward Current300 mA
ConfigurationSingle
Recovery Time8 ns
Vf - Forward Voltage1 V
Ir - Reverse Current5 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingAmmo Pack
Maximum Diode Capacitance4 pF
Pd - Power Dissipation500 mW
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 50,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.029$1,450.00
Need more?
Sign in to add projects and notes