Reference Only

T93XB104KT20

Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 100K

Manufacturer:

Mfr Part:
T93XB104KT20

TTI Part:
T93XB104KT20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT93
Termination StylePC Pin
ProductMultiturn
Number of Turns21 Turn
Resistance100 kOhms
AdjustmentSide Crossed Slot
Power Rating500 mW (1/2 W)
Voltage Rating224 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Height9.8 mm
Length9.7 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeIndustrial Grade
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6C & 7C-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.09$545.00
$1.01$1,010.00
$0.98$4,900.00
$0.97$24,250.00
$0.96$48,000.00
$0.95$95,000.00
$0.94$235,000.00
Need more?
Sign in to add projects and notes