Reference Only
T73YB104KT20
Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 100K
Datasheet
T73YB104KT20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | T73 | |
| Termination Style | PC Pin | |
| Product | Single Turn | |
| Number of Turns | 1 Turn | |
| Resistance | 100 kOhms | |
| Adjustment | Top Cross | |
| Power Rating | 500 mW (1/2 W) | |
| Voltage Rating | 223.6 V | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Vertical Adjustment | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Element Type | Cermet | |
| Height | 0.185 in | |
| Length | 0.275 in | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Trimmer Resistors - Single Turn | |
| Width | 0.26 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $1,340.00 | |
| $1.32 | $3,300.00 | |
| $1.30 | $6,500.00 | |
| $1.27 | $12,700.00 | |
| $1.25 | $31,250.00 | |
| $1.23 | $123,000.00 |
Need more?
Sign in to add projects and notes