
RP12250L223BWB
Linear Displacement Sensors RP12 250 L 22K 20% B 249 WE3
Datasheet
RP12250L223BWB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Linear Displacement Sensors | |
| Linearity | 0.5 % | |
| Electrical Travel | 250 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Linear Displacement Sensors | |
| Resistance | 22 kOhms | |
| Series | RP12 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $538.88 | $2,694.40 | |
| $442.37 | $4,423.70 | |
| $381.90 | $9,547.50 | |
| $333.30 | $16,665.00 | |
| $305.53 | $30,553.00 | |
| $246.89 | $61,722.50 | |
| $203.69 | $101,845.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes