Reference Only
P8PY203KB25
Trimmer Resistors - Through Hole 20K 10% BL E2
Datasheet
P8PY203KB25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | P8PY | |
| Mounting Style | PCB Mount | |
| Packaging | Box | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533408050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
50
On Order
50 expected 03-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.17 | $808.50 | |
| $15.20 | $1,520.00 | |
| $15.05 | $3,762.50 | |
| $13.71 | $6,855.00 | |
| $13.57 | $13,570.00 | |
| $13.44 | $67,200.00 | |
| $13.31 | $133,100.00 |
Need more?
Sign in to add projects and notes