Reference Only
M64W503KB40
Trimmer Resistors - Through Hole 3/8"SQ 50Kohms Multi Turn Cermet
Datasheet
M64W503KB40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | 64 | |
| Termination Style | PC Pin | |
| Product | Multiturn | |
| Number of Turns | 23 Turn | |
| Resistance | 50 kOhms | |
| Adjustment | Top Crossed Slot | |
| Power Rating | 500 mW (1/2 W) | |
| Voltage Rating | 158 V | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Vertical Adjustment | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Mounting Style | PCB Mount | |
| Packaging | Box | |
| Element Type | Cermet | |
| Length | 9.8 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Trimmer Resistors - Multi Turn | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Specification Sheets
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.29 | $57.25 | |
| $2.26 | $113.00 | |
| $1.92 | $192.00 | |
| $1.65 | $330.00 | |
| $1.64 | $656.00 | |
| $1.62 | $972.00 | |
| $1.61 | $1,610.00 | |
| $1.59 | $7,950.00 |
Need more?
Sign in to add projects and notes