Reference Only
M64W502KB40
Trimmer Resistors - Through Hole 3/8"SQ 5Kohms Multi Turn Cermet
Datasheet
M64W502KB40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | 64 | |
| Termination Style | PC Pin | |
| Product | Multiturn | |
| Number of Turns | 23 Turn | |
| Resistance | 5 kOhms | |
| Adjustment | Top Crossed Slot | |
| Power Rating | 500 mW (1/2 W) | |
| Voltage Rating | 50 V | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Vertical Adjustment | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Packaging | Box | |
| Element Type | Cermet | |
| Length | 9.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Trimmer Resistors - Multi Turn | |
| Width | 5 mm | |
| Part # Aliases | 064W502 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Specification Sheets
540In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.00 | $20.00 | |
| $1.83 | $91.50 | |
| $1.82 | $182.00 | |
| $1.70 | $340.00 | |
| $1.62 | $648.00 | |
| $1.58 | $948.00 | |
| $1.53 | $1,530.00 | |
| $1.50 | $7,500.00 |
Need more?
My Notes
Sign into see notes.