Reference Only

M63P201KB40

Trimmer Resistors - Through Hole 3/8"SQ 200ohms 10% Single Turn Cermet

Manufacturer:

Mfr Part:
M63P201KB40

TTI Part:
M63P201KB40

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
Series63
Termination StylePC Pin
ProductSingle Turn
Number of Turns1 Turn
Resistance200 Ohms
AdjustmentSide Cross
Power Rating500 mW (1/2 W)
Voltage Rating250 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingBox
Element TypeCermet
Height0.19 in
Length0.375 in
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmer Resistors - Single Turn
Width0.375 in

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.12$824.00
$3.86$1,544.00
$3.69$2,214.00
$3.54$3,540.00
$3.33$16,650.00
$3.29$32,900.00
$3.24$81,000.00
Need more?
Sign in to add projects and notes