Reference Only

M43P102KB40

Trimmer Resistors - Through Hole 3/4"REC 1Kohms 10%

Manufacturer:

Mfr Part:
M43P102KB40

TTI Part:
M43P102KB40

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
Series43
Termination StylePC Pin
ProductMultiturn
Number of Turns18 Turn
Resistance1 kOhms
AdjustmentSide Slot
Power Rating750 mW (3/4 W)
Voltage Rating27.4 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBox
Element TypeCermet
Length19.05 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmer Resistors - Multi Turn

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 200 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.42$484.00
$2.40$960.00
$2.37$1,422.00
$2.35$2,350.00
$2.33$11,650.00
$2.30$23,000.00
$2.28$57,000.00
Need more?

My Notes

Sign into see notes.