Reference Only
ACCTRIADB30612
Potentiometer Tools & Hardware MODEL 43 ADAPTER With 0.57" Shaft
Datasheet
ACCTRIADB30612 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Potentiometer Tools & Hardware | |
| Product | Snap-On Panel Mount Adapters | |
| For Use With | 43 Series Rectangular Trimming Potentiometers | |
| Packaging | Kit | |
| Product Type | Mounting Hardware | |
| Series | ACC TRI | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Part # Aliases | 006-1-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.10 | $150.50 | |
| $25.08 | $250.80 | |
| $20.71 | $517.75 | |
| $20.50 | $1,025.00 | |
| $19.29 | $1,929.00 | |
| $19.10 | $3,820.00 | |
| $16.96 | $8,480.00 | |
| $16.79 | $16,790.00 |
Need more?
Sign in to add projects and notes