Reference Only
ACCKMP1325NLP14
Knobs & Dials BOUTON ALU PT D12,7 H25,4 LP d6,35 BLK
Datasheet
ACCKMP1325NLP14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Control Knob | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 12.7 mm | |
| Height | 25.4 mm | |
| Material | Aluminum | |
| Design | Pointer Control Knob | |
| Color | Black | |
| Indicator Style | Line on Top and Side | |
| For Use With | Panel Potentiometer | |
| Series | ACCK | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
640In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 320 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.64 | $1,484.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes